
RN73H2ATTD4991A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD4991A05TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4991A05CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4991A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4991A05 |
Description | RES 4.99K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4991A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥190.40000 | ¥1,904 |
| 25 | ¥176.68000 | ¥4,417 |
| 50 | ¥167.14000 | ¥8,357 |
| 100 | ¥158.37000 | ¥15,837 |
| 250 | ¥148.00400 | ¥37,001 |
| 500 | ¥141.06400 | ¥70,532 |
| 1,000 | ¥134.86600 | ¥134,866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥123.07040 | ¥615,352 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |

