RN73H2ATTD2400B10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥123.07040
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥74.15040
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥117.14980
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ¥31.66040
Datasheet

Upgrade


Susumu
In Stock: 893
Unit Price: ¥110.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥47.38280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥135.68720
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥178.65500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥167.34700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥166.01400
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥101.27540
Datasheet
240 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD2400B10

DigiKey Part Number
2019-RN73H2ATTD2400B10TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD2400B10CT-ND - Cut Tape (CT)
2019-RN73H2ATTD2400B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD2400B10
Description
RES 240 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD2400B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥69.32260¥346,613
Manufacturers Standard Package
Unit Price without JCT:¥69.32260
Unit Price with JCT:¥76.25486