
RN73H2ATTD1493B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1493B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1493B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1493B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1493B25 |
Description | RES 149K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 149 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1493B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥33.90000 | ¥339 |
| 25 | ¥31.44000 | ¥786 |
| 50 | ¥29.72000 | ¥1,486 |
| 100 | ¥28.07000 | ¥2,807 |
| 250 | ¥26.08400 | ¥6,521 |
| 500 | ¥24.73600 | ¥12,368 |
| 1,000 | ¥23.51200 | ¥23,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.67300 | ¥78,365 |
| 10,000 | ¥15.03330 | ¥150,333 |
| 15,000 | ¥14.69427 | ¥220,414 |
| 25,000 | ¥14.30180 | ¥357,545 |
| 35,000 | ¥14.06320 | ¥492,212 |
| 50,000 | ¥13.82668 | ¥691,334 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

