
RN73H2ATTD1000A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1000A05TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1000A05CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1000A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1000A05 |
Description | RES 100 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1000A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥187.00000 | ¥1,870 |
| 25 | ¥173.36000 | ¥4,334 |
| 50 | ¥164.02000 | ¥8,201 |
| 100 | ¥155.42000 | ¥15,542 |
| 250 | ¥145.24000 | ¥36,310 |
| 500 | ¥138.43000 | ¥69,215 |
| 1,000 | ¥132.34500 | ¥132,345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥120.77040 | ¥603,852 |
| 10,000 | ¥116.76030 | ¥1,167,603 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

