
RN73H1JTTD8761B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD8761B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD8761B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD8761B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD8761B25 |
Description | RES 8.76K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD8761B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥27.70000 | ¥277 |
25 | ¥24.00000 | ¥600 |
50 | ¥21.64000 | ¥1,082 |
250 | ¥21.28000 | ¥5,320 |
500 | ¥20.17800 | ¥10,089 |
1,000 | ¥19.17200 | ¥19,172 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.63920 | ¥43,196 |
10,000 | ¥8.26860 | ¥82,686 |
15,000 | ¥8.07167 | ¥121,075 |
25,000 | ¥7.84316 | ¥196,079 |
35,000 | ¥7.70397 | ¥269,639 |
50,000 | ¥7.56578 | ¥378,289 |
60,000 | ¥7.49873 | ¥449,924 |
120,000 | ¥7.26435 | ¥871,722 |
125,000 | ¥7.25154 | ¥906,442 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |