
RN73H1JTTD7232B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD7232B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD7232B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD7232B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD7232B25 |
Description | RES 72.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD7232B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.80000 | ¥158 |
| 25 | ¥14.64000 | ¥366 |
| 50 | ¥13.82000 | ¥691 |
| 100 | ¥13.08000 | ¥1,308 |
| 250 | ¥12.13200 | ¥3,033 |
| 500 | ¥11.48600 | ¥5,743 |
| 1,000 | ¥10.89300 | ¥10,893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.85800 | ¥44,290 |
| 10,000 | ¥8.47800 | ¥84,780 |
| 15,000 | ¥8.27593 | ¥124,139 |
| 25,000 | ¥8.04164 | ¥201,041 |
| 35,000 | ¥7.89894 | ¥276,463 |
| 50,000 | ¥7.75728 | ¥387,864 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

