
RN73H1JTTD5693B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD5693B50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD5693B50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD5693B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD5693B50 |
Description | RES 569K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 569 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD5693B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥26.10000 | ¥261 |
| 25 | ¥24.28000 | ¥607 |
| 50 | ¥22.90000 | ¥1,145 |
| 100 | ¥21.64000 | ¥2,164 |
| 250 | ¥20.09600 | ¥5,024 |
| 500 | ¥19.04400 | ¥9,522 |
| 1,000 | ¥18.08800 | ¥18,088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.46880 | ¥42,344 |
| 10,000 | ¥8.10420 | ¥81,042 |
| 15,000 | ¥7.91047 | ¥118,657 |
| 25,000 | ¥7.68540 | ¥192,135 |
| 35,000 | ¥7.54843 | ¥264,195 |
| 50,000 | ¥7.41234 | ¥370,617 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

