
RN73H1JTTD5101F100 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD5101F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD5101F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD5101F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD5101F100 |
Description | RES 5.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD5101F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥16.40000 | ¥164 |
25 | ¥15.16000 | ¥379 |
50 | ¥14.28000 | ¥714 |
100 | ¥13.50000 | ¥1,350 |
250 | ¥12.53200 | ¥3,133 |
500 | ¥11.86800 | ¥5,934 |
1,000 | ¥11.26100 | ¥11,261 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥10.77500 | ¥53,875 |
10,000 | ¥10.32130 | ¥103,213 |
15,000 | ¥10.08053 | ¥151,208 |
25,000 | ¥9.80148 | ¥245,037 |
35,000 | ¥9.63157 | ¥337,105 |
50,000 | ¥9.46302 | ¥473,151 |
60,000 | ¥9.38117 | ¥562,870 |
120,000 | ¥9.09559 | ¥1,091,471 |
125,000 | ¥9.08001 | ¥1,135,001 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |