
RN73H1JTTD4812F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4812F25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4812F25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4812F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4812F25 |
Description | RES 48.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4812F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.90000 | ¥179 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥15.68000 | ¥784 |
| 100 | ¥14.81000 | ¥1,481 |
| 250 | ¥13.75200 | ¥3,438 |
| 500 | ¥13.02200 | ¥6,511 |
| 1,000 | ¥12.35600 | ¥12,356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.04760 | ¥55,238 |
| 10,000 | ¥10.58270 | ¥105,827 |
| 15,000 | ¥10.33573 | ¥155,036 |
| 25,000 | ¥10.04944 | ¥251,236 |
| 35,000 | ¥9.87531 | ¥345,636 |
| 50,000 | ¥9.70244 | ¥485,122 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

