
RN73H1JTTD4703D50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4703D50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4703D50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4703D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4703D50 |
Description | RES 470K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4703D50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.00000 | ¥150 |
| 25 | ¥13.88000 | ¥347 |
| 50 | ¥13.12000 | ¥656 |
| 100 | ¥12.40000 | ¥1,240 |
| 250 | ¥11.50000 | ¥2,875 |
| 500 | ¥10.88800 | ¥5,444 |
| 1,000 | ¥10.32500 | ¥10,325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.42720 | ¥37,136 |
| 10,000 | ¥7.10390 | ¥71,039 |
| 15,000 | ¥6.93207 | ¥103,981 |
| 25,000 | ¥6.73236 | ¥168,309 |
| 35,000 | ¥6.61069 | ¥231,374 |
| 50,000 | ¥6.48978 | ¥324,489 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

