
RN73H1JTTD2742B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2742B50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2742B50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2742B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2742B50 |
Description | RES 27.4K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2742B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥30.40000 | ¥304 |
| 25 | ¥28.20000 | ¥705 |
| 50 | ¥26.58000 | ¥1,329 |
| 100 | ¥25.13000 | ¥2,513 |
| 250 | ¥23.35200 | ¥5,838 |
| 500 | ¥22.13600 | ¥11,068 |
| 1,000 | ¥21.03200 | ¥21,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.46880 | ¥42,344 |
| 10,000 | ¥8.10420 | ¥81,042 |
| 15,000 | ¥7.91047 | ¥118,657 |
| 25,000 | ¥7.68540 | ¥192,135 |
| 35,000 | ¥7.54843 | ¥264,195 |
| 50,000 | ¥7.41234 | ¥370,617 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

