
RN73H1JTTD24R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD24R3B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD24R3B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD24R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD24R3B25 |
Description | RES 24.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD24R3B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥28.10000 | ¥281 |
| 25 | ¥26.12000 | ¥653 |
| 50 | ¥24.66000 | ¥1,233 |
| 100 | ¥23.30000 | ¥2,330 |
| 250 | ¥21.64400 | ¥5,411 |
| 500 | ¥20.51800 | ¥10,259 |
| 1,000 | ¥19.49000 | ¥19,490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.49200 | ¥87,460 |
| 10,000 | ¥16.78520 | ¥167,852 |
| 15,000 | ¥16.41073 | ¥246,161 |
| 25,000 | ¥15.97740 | ¥399,435 |
| 35,000 | ¥15.71414 | ¥549,995 |
| 50,000 | ¥15.45316 | ¥772,658 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

