
RN73H1JTTD2371B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2371B10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2371B10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2371B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2371B10 |
Description | RES 2.37K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2371B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥106.70000 | ¥1,067 |
| 25 | ¥98.92000 | ¥2,473 |
| 50 | ¥93.52000 | ¥4,676 |
| 100 | ¥88.51000 | ¥8,851 |
| 250 | ¥82.54800 | ¥20,637 |
| 500 | ¥78.53200 | ¥39,266 |
| 1,000 | ¥74.92800 | ¥74,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥68.02640 | ¥340,132 |
| 10,000 | ¥65.62250 | ¥656,225 |
| 15,000 | ¥64.35673 | ¥965,351 |
| 25,000 | ¥62.89880 | ¥1,572,470 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

