
RN73H1JTTD4022F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4022F50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4022F50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4022F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4022F50 |
Description | RES 40.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4022F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.90000 | ¥179 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥15.68000 | ¥784 |
| 100 | ¥14.81000 | ¥1,481 |
| 250 | ¥13.75200 | ¥3,438 |
| 500 | ¥13.02200 | ¥6,511 |
| 1,000 | ¥12.35600 | ¥12,356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.04760 | ¥55,238 |
| 10,000 | ¥10.58270 | ¥105,827 |
| 15,000 | ¥10.33573 | ¥155,036 |
| 25,000 | ¥10.04944 | ¥251,236 |
| 35,000 | ¥9.87531 | ¥345,636 |
| 50,000 | ¥9.70244 | ¥485,122 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

