
RN73H1ETTP85R6D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP85R6D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP85R6D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP85R6D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP85R6D25 |
Description | RES 85.6 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 85.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP85R6D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥21.10000 | ¥211 |
| 25 | ¥19.60000 | ¥490 |
| 50 | ¥18.54000 | ¥927 |
| 100 | ¥17.52000 | ¥1,752 |
| 250 | ¥16.26000 | ¥4,065 |
| 500 | ¥15.40200 | ¥7,701 |
| 1,000 | ¥14.61900 | ¥14,619 |
| 5,000 | ¥13.09020 | ¥65,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.54700 | ¥125,470 |
| 20,000 | ¥12.06725 | ¥241,345 |
| 30,000 | ¥11.81387 | ¥354,416 |
| 50,000 | ¥11.52118 | ¥576,059 |
| 70,000 | ¥11.34373 | ¥794,061 |
| 100,000 | ¥11.16800 | ¥1,116,800 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

