85.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP8562F50

DigiKey Part Number
2019-RN73H1ETTP8562F50TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP8562F50CT-ND - Cut Tape (CT)
2019-RN73H1ETTP8562F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP8562F50
Description
RES 85.6K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
85.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP8562F50 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 3,713
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥21.10000¥211
25¥19.60000¥490
50¥18.54000¥927
100¥17.52000¥1,752
250¥16.26000¥4,065
500¥15.40200¥7,701
1,000¥14.61900¥14,619
5,000¥13.09020¥65,451
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥12.54700¥125,470
20,000¥12.06725¥241,345
30,000¥11.81387¥354,416
50,000¥11.52118¥576,059
70,000¥11.34373¥794,061
100,000¥11.16800¥1,116,800
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000