
RN73H1ETTP8202B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8202B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8202B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8202B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8202B25 |
Description | RES 82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8202B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥32.10000 | ¥321 |
| 25 | ¥29.84000 | ¥746 |
| 50 | ¥28.16000 | ¥1,408 |
| 100 | ¥26.61000 | ¥2,661 |
| 250 | ¥24.13200 | ¥6,033 |
| 500 | ¥22.75800 | ¥11,379 |
| 1,000 | ¥22.27700 | ¥22,277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.28440 | ¥132,844 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

