
RN73H1ETTP6810B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP6810B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP6810B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP6810B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP6810B25 |
Description | RES 681 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP6810B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.60000 | ¥316 |
| 25 | ¥29.24000 | ¥731 |
| 50 | ¥27.62000 | ¥1,381 |
| 100 | ¥26.11000 | ¥2,611 |
| 250 | ¥24.26400 | ¥6,066 |
| 500 | ¥23.00400 | ¥11,502 |
| 1,000 | ¥21.86000 | ¥21,860 |
| 5,000 | ¥19.63740 | ¥98,187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.03610 | ¥130,361 |
| 20,000 | ¥12.53945 | ¥250,789 |
| 30,000 | ¥12.27713 | ¥368,314 |
| 50,000 | ¥11.97430 | ¥598,715 |
| 70,000 | ¥11.79073 | ¥825,351 |
| 100,000 | ¥11.60893 | ¥1,160,893 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

