68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP6802B25

DigiKey Part Number
2019-RN73H1ETTP6802B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP6802B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP6802B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP6802B25
Description
RES 68K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP6802B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 5,541
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥31.60000¥316
25¥29.24000¥731
50¥27.62000¥1,381
100¥26.11000¥2,611
250¥24.26400¥6,066
500¥23.00400¥11,502
1,000¥21.86000¥21,860
5,000¥19.63740¥98,187
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥13.03610¥130,361
20,000¥12.53945¥250,789
30,000¥12.27713¥368,314
50,000¥11.97430¥598,715
70,000¥11.79073¥825,351
100,000¥11.60893¥1,160,893
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000