
RN73H1ETTP3201B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3201B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3201B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3201B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3201B25 |
Description | RES 3.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3201B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥23.30000 | ¥233 |
| 25 | ¥21.60000 | ¥540 |
| 50 | ¥20.38000 | ¥1,019 |
| 100 | ¥19.26000 | ¥1,926 |
| 250 | ¥17.88800 | ¥4,472 |
| 500 | ¥16.94800 | ¥8,474 |
| 1,000 | ¥16.09000 | ¥16,090 |
| 5,000 | ¥14.41720 | ¥72,086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.82410 | ¥138,241 |
| 20,000 | ¥13.30060 | ¥266,012 |
| 30,000 | ¥13.02413 | ¥390,724 |
| 50,000 | ¥12.70502 | ¥635,251 |
| 70,000 | ¥12.51151 | ¥875,806 |
| 100,000 | ¥12.31992 | ¥1,231,992 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

