Direct
Upgrade
Upgrade

RN732BTTD2840B25 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD2840B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD2840B25 |
Description | RES 284 OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 284 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD2840B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD2840B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD2840B25CT-ND | ¥21.28200 | Direct |
| PTN1206E2840BST1 | Vishay Dale Thin Film | 0 | PTN1206E2840BST1-ND | ¥74.24200 | Upgrade |
| TNPW1206284RBETA | Vishay Dale | 0 | TNPW1206284RBETA-ND | ¥86.15060 | Upgrade |




