RN731ETTP7870B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥45.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥5.92490
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥12.82370
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,945
Unit Price: ¥45.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,130
Unit Price: ¥16.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,657
Unit Price: ¥70.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥33.48090
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥29.29300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥47.61700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥10.88880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥151.50840
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: ¥78.76667
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥166.83600
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥10.27460
Datasheet
0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP7870B50

DigiKey Part Number
2019-RN731ETTP7870B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP7870B50
Description
RES 787 OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP7870B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable