90.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE90R9F

DigiKey Part Number
2019-RK73H3ATTE90R9FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE90R9FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE90R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE90R9F
Description
RES 90.9 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE90R9F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,784
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥27.60000¥276
25¥22.28000¥557
50¥19.32000¥966
100¥16.93000¥1,693
250¥14.55200¥3,638
500¥13.17800¥6,589
1,000¥12.09000¥12,090
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.53575¥42,143
8,000¥9.98813¥79,905
12,000¥9.72142¥116,657
20,000¥9.43220¥188,644
28,000¥9.26657¥259,464
40,000¥9.10993¥364,397
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000