6.81 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD6R81F

DigiKey Part Number
2019-RK73H2ETTD6R81FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD6R81FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD6R81FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD6R81F
Description
RES 6.81 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD6R81F Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥18.90000¥189
25¥15.04000¥376
50¥12.82000¥641
100¥11.08000¥1,108
250¥9.32800¥2,332
500¥8.32000¥4,160
1,000¥7.52000¥7,520
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.24400¥31,220
10,000¥5.87200¥58,720
15,000¥5.69100¥85,365
25,000¥5.49464¥137,366
35,000¥5.38229¥188,380
50,000¥5.27596¥263,798
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000