
RK73H3ATTE1331F | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE1331FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1331FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1331FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1331F |
Description | RES 1.33K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1331F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥46.00000 | ¥46 |
10 | ¥24.80000 | ¥248 |
25 | ¥20.12000 | ¥503 |
50 | ¥17.44000 | ¥872 |
100 | ¥15.29000 | ¥1,529 |
250 | ¥13.13600 | ¥3,284 |
500 | ¥12.05000 | ¥6,025 |
1,000 | ¥10.91600 | ¥10,916 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.98650 | ¥31,946 |
8,000 | ¥7.74850 | ¥61,988 |
12,000 | ¥7.54608 | ¥90,553 |
20,000 | ¥7.50505 | ¥150,101 |
28,000 | ¥7.23343 | ¥202,536 |
40,000 | ¥7.20988 | ¥288,395 |
48,000 | ¥7.11644 | ¥341,589 |
96,000 | ¥7.07754 | ¥679,444 |
Unit Price without JCT: | ¥46.00000 |
---|---|
Unit Price with JCT: | ¥50.60000 |