
RK73H2ETTD66R5F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD66R5FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD66R5FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD66R5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD66R5F |
Description | RES 66.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD66R5F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥13.52000 | ¥338 |
| 50 | ¥11.52000 | ¥576 |
| 100 | ¥9.90000 | ¥990 |
| 250 | ¥8.28800 | ¥2,072 |
| 500 | ¥7.35800 | ¥3,679 |
| 1,000 | ¥6.62600 | ¥6,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.45440 | ¥27,272 |
| 10,000 | ¥5.11320 | ¥51,132 |
| 15,000 | ¥4.94700 | ¥74,205 |
| 25,000 | ¥4.76692 | ¥119,173 |
| 35,000 | ¥4.66386 | ¥163,235 |
| 50,000 | ¥4.56636 | ¥228,318 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

