
RK73H2HTTE1R21F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1R21FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1R21FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1R21FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1R21F |
Description | RES 1.21 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1R21F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥26.10000 | ¥261 |
| 25 | ¥21.12000 | ¥528 |
| 50 | ¥18.24000 | ¥912 |
| 100 | ¥15.97000 | ¥1,597 |
| 250 | ¥13.68800 | ¥3,422 |
| 500 | ¥12.37000 | ¥6,185 |
| 1,000 | ¥11.32700 | ¥11,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.83725 | ¥39,349 |
| 8,000 | ¥9.31263 | ¥74,501 |
| 12,000 | ¥9.05700 | ¥108,684 |
| 20,000 | ¥8.77975 | ¥175,595 |
| 28,000 | ¥8.62107 | ¥241,390 |
| 40,000 | ¥8.47090 | ¥338,836 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

