
RK73H2HTTE1914F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1914FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1914FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1914FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1914F |
Description | RES 1.91M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.91 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1914F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.60000 | ¥236 |
| 25 | ¥18.96000 | ¥474 |
| 50 | ¥16.32000 | ¥816 |
| 100 | ¥14.24000 | ¥1,424 |
| 250 | ¥12.13200 | ¥3,033 |
| 500 | ¥10.92200 | ¥5,461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.10525 | ¥32,421 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

