RK73H2HTTE41R2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥19.78150
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥7.06775
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6.87950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥16.59975
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥15.31230
Datasheet
41.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE41R2F

DigiKey Part Number
2019-RK73H2HTTE41R2FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE41R2FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE41R2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE41R2F
Description
RES 41.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE41R2F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥8.08975¥32,359
Manufacturers Standard Package
Unit Price without JCT:¥8.08975
Unit Price with JCT:¥8.89873