
RK73H2ETTD9R53F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD9R53FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD9R53FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD9R53FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD9R53F |
Description | RES 9.53 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD9R53F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.90000 | ¥189 |
| 25 | ¥15.04000 | ¥376 |
| 50 | ¥12.82000 | ¥641 |
| 100 | ¥11.08000 | ¥1,108 |
| 250 | ¥9.32800 | ¥2,332 |
| 500 | ¥8.32000 | ¥4,160 |
| 1,000 | ¥7.52000 | ¥7,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.24400 | ¥31,220 |
| 10,000 | ¥5.87200 | ¥58,720 |
| 15,000 | ¥5.69100 | ¥85,365 |
| 25,000 | ¥5.49464 | ¥137,366 |
| 35,000 | ¥5.38229 | ¥188,380 |
| 50,000 | ¥5.27596 | ¥263,798 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

