
RK73H2ETTD2210F | |
---|---|
DigiKey Part Number | 2019-RK73H2ETTD2210FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2210FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2210FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2210F |
Description | RES 221 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2210F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥15.40000 | ¥154 |
25 | ¥12.20000 | ¥305 |
50 | ¥10.40000 | ¥520 |
100 | ¥8.95000 | ¥895 |
250 | ¥7.49600 | ¥1,874 |
500 | ¥6.69000 | ¥3,345 |
1,000 | ¥5.99500 | ¥5,995 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥4.93420 | ¥24,671 |
10,000 | ¥4.62560 | ¥46,256 |
15,000 | ¥4.47527 | ¥67,129 |
25,000 | ¥4.31232 | ¥107,808 |
35,000 | ¥4.21911 | ¥147,669 |
50,000 | ¥4.13092 | ¥206,546 |
60,000 | ¥4.08965 | ¥245,379 |
120,000 | ¥3.95359 | ¥474,431 |
125,000 | ¥3.94651 | ¥493,314 |
Unit Price without JCT: | ¥30.00000 |
---|---|
Unit Price with JCT: | ¥33.00000 |