
RK73H2ETTD2200F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2200FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2200FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2200F |
Description | RES 220 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥13.56000 | ¥339 |
| 50 | ¥11.54000 | ¥577 |
| 100 | ¥9.92000 | ¥992 |
| 250 | ¥8.30400 | ¥2,076 |
| 500 | ¥7.37200 | ¥3,686 |
| 1,000 | ¥6.63900 | ¥6,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.46480 | ¥27,324 |
| 10,000 | ¥5.12300 | ¥51,230 |
| 15,000 | ¥4.95640 | ¥74,346 |
| 25,000 | ¥4.77604 | ¥119,401 |
| 35,000 | ¥4.67277 | ¥163,547 |
| 50,000 | ¥4.57508 | ¥228,754 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

