RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD11R5F

DigiKey Part Number
2019-RK73H2ETTD11R5FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD11R5FCT-ND - Cut Tape (CT)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H2ETTD11R5F
Description
RES 11.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD11R5F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥15.40000¥154
25¥12.20000¥305
50¥10.40000¥520
100¥8.95000¥895
250¥7.49600¥1,874
500¥6.65800¥3,329
1,000¥5.99500¥5,995
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.20180¥26,009
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000