
RK73H3ATTE2371F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2371FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2371FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2371FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2371F |
Description | RES 2.37K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2371F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥27.60000 | ¥276 |
| 25 | ¥22.28000 | ¥557 |
| 50 | ¥19.32000 | ¥966 |
| 100 | ¥16.93000 | ¥1,693 |
| 250 | ¥14.55200 | ¥3,638 |
| 500 | ¥13.17800 | ¥6,589 |
| 1,000 | ¥12.09000 | ¥12,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.53575 | ¥42,143 |
| 8,000 | ¥9.98813 | ¥79,905 |
| 12,000 | ¥9.72142 | ¥116,657 |
| 20,000 | ¥9.43220 | ¥188,644 |
| 28,000 | ¥9.26657 | ¥259,464 |
| 40,000 | ¥9.10993 | ¥364,397 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

