
RK73H2BTTD5R11F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD5R11FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5R11FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5R11FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5R11F |
Description | RES 5.11 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5R11F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.70000 | ¥67 |
25 | ¥5.08000 | ¥127 |
50 | ¥4.20000 | ¥210 |
100 | ¥3.48000 | ¥348 |
250 | ¥2.78800 | ¥697 |
500 | ¥2.38200 | ¥1,191 |
1,000 | ¥2.06600 | ¥2,066 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.56480 | ¥7,824 |
10,000 | ¥1.37720 | ¥13,772 |
15,000 | ¥1.28407 | ¥19,261 |
25,000 | ¥1.19068 | ¥29,767 |
35,000 | ¥1.18523 | ¥41,483 |
50,000 | ¥1.17984 | ¥58,992 |
60,000 | ¥1.16790 | ¥70,074 |
120,000 | ¥1.10421 | ¥132,505 |
125,000 | ¥1.10088 | ¥137,610 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |