
RK73H2BTTD5101D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5101DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5101DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5101DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5101D |
Description | RES 5.1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5101D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥24.60000 | ¥246 |
| 25 | ¥19.80000 | ¥495 |
| 50 | ¥17.08000 | ¥854 |
| 100 | ¥14.92000 | ¥1,492 |
| 250 | ¥12.74800 | ¥3,187 |
| 500 | ¥11.49400 | ¥5,747 |
| 1,000 | ¥10.49800 | ¥10,498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.90760 | ¥44,538 |
| 10,000 | ¥8.44360 | ¥84,436 |
| 15,000 | ¥8.21747 | ¥123,262 |
| 25,000 | ¥7.97240 | ¥199,310 |
| 35,000 | ¥7.83209 | ¥274,123 |
| 50,000 | ¥7.69938 | ¥384,969 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

