
RK73H2BTTD4323F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4323FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4323FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4323FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4323F |
Description | RES 432K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4323F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206432KFKEA | Vishay Dale | 34,836 | 541-432KFCT-ND | ¥18.00000 | Parametric Equivalent |
| ERJ-8ENF4323V | Panasonic Industry | 15,156 | P432KFCT-ND | ¥30.00000 | Parametric Equivalent |
| RMCF1206FT432K | Stackpole Electronics Inc | 2,118 | 738-RMCF1206FT432KCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 25 | ¥5.20000 | ¥130 |
| 50 | ¥4.22000 | ¥211 |
| 100 | ¥3.49000 | ¥349 |
| 250 | ¥2.78000 | ¥695 |
| 500 | ¥2.37000 | ¥1,185 |
| 1,000 | ¥2.04600 | ¥2,046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.53460 | ¥7,673 |
| 10,000 | ¥1.38630 | ¥13,863 |
| 15,000 | ¥1.31440 | ¥19,716 |
| 25,000 | ¥1.23648 | ¥30,912 |
| 35,000 | ¥1.19194 | ¥41,718 |
| 50,000 | ¥1.14980 | ¥57,490 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

