Direct
Direct

RK73H2BTTD3603F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3603FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3603FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3603FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3603F |
Description | RES 360K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3603F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07360KL | YAGEO | 6,709 | 13-AC1206FR-07360KLCT-ND | ¥18.00000 | Direct |
| ERJ-8ENF3603V | Panasonic Industry | 112,940 | P360KFCT-ND | ¥30.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.44740 | ¥7,237 |
| Unit Price without JCT: | ¥1.44740 |
|---|---|
| Unit Price with JCT: | ¥1.59214 |



