
RK73H2BTTD3002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3002F |
Description | RES 30K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 25 | ¥5.20000 | ¥130 |
| 50 | ¥4.22000 | ¥211 |
| 100 | ¥3.49000 | ¥349 |
| 250 | ¥2.78000 | ¥695 |
| 500 | ¥2.37000 | ¥1,185 |
| 1,000 | ¥2.04600 | ¥2,046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.53460 | ¥7,673 |
| 10,000 | ¥1.38630 | ¥13,863 |
| 15,000 | ¥1.31440 | ¥19,716 |
| 25,000 | ¥1.23648 | ¥30,912 |
| 35,000 | ¥1.19194 | ¥41,718 |
| 50,000 | ¥1.14980 | ¥57,490 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

