
RK73H2BTTD23R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD23R7FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD23R7FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD23R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD23R7F |
Description | RES 23.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD23R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16.00000 | ¥16 |
| 10 | ¥6.20000 | ¥62 |
| 25 | ¥4.64000 | ¥116 |
| 50 | ¥3.82000 | ¥191 |
| 100 | ¥3.17000 | ¥317 |
| 250 | ¥2.50800 | ¥627 |
| 500 | ¥2.13800 | ¥1,069 |
| 1,000 | ¥1.84700 | ¥1,847 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.05160 | ¥5,258 |
| 10,000 | ¥1.03800 | ¥10,380 |
| 15,000 | ¥1.03100 | ¥15,465 |
| 25,000 | ¥1.02284 | ¥25,571 |
| 35,000 | ¥1.01803 | ¥35,631 |
| 50,000 | ¥1.01324 | ¥50,662 |
| 60,000 | ¥1.01095 | ¥60,657 |
| 120,000 | ¥0.96185 | ¥115,422 |
| 125,000 | ¥0.95880 | ¥119,850 |
| Unit Price without JCT: | ¥16.00000 |
|---|---|
| Unit Price with JCT: | ¥17.60000 |

