
RK73H2BTTD11R5D | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD11R5DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD11R5DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD11R5DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD11R5D |
Description | RES 11.5 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD11R5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥48.00000 | ¥48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.45240 | ¥42,262 |
Unit Price without JCT: | ¥48.00000 |
---|---|
Unit Price with JCT: | ¥52.80000 |