RK73H2BTTD6810F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 2,194
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,286
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,929
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥30.00000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19,507
Unit Price: ¥17.00000
Datasheet
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD6810F

DigiKey Part Number
2019-RK73H2BTTD6810FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD6810FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD6810FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD6810F
Description
RES 681 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD6810F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.80000¥68
25¥5.20000¥130
50¥4.22000¥211
100¥3.49000¥349
250¥2.78000¥695
500¥2.37000¥1,185
1,000¥2.04600¥2,046
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.53460¥7,673
10,000¥1.38630¥13,863
15,000¥1.31440¥19,716
25,000¥1.23648¥30,912
35,000¥1.19194¥41,718
50,000¥1.14980¥57,490
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000