
RK73H2BRTTD2210D | |
---|---|
DigiKey Part Number | 2019-RK73H2BRTTD2210DTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD2210DCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD2210DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD2210D |
Description | RES 221 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD2210D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.60300 | ¥43,015 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥52.00000 | ¥52 |
10 | ¥27.40000 | ¥274 |
50 | ¥18.74000 | ¥937 |
100 | ¥16.19000 | ¥1,619 |
500 | ¥12.00000 | ¥6,000 |
1,000 | ¥10.72800 | ¥10,728 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥49.00000 | ¥49 |
10 | ¥25.80000 | ¥258 |
50 | ¥17.68000 | ¥884 |
100 | ¥15.29000 | ¥1,529 |
500 | ¥11.32200 | ¥5,661 |
1,000 | ¥10.12100 | ¥10,121 |
Unit Price without JCT: | ¥49.00000 |
---|---|
Unit Price with JCT: | ¥53.90000 |