
RK73H2BRTTD1211F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1211FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1211FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1211F |
Description | RES 1.21K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1211F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥14.68000 | ¥367 |
| 50 | ¥12.54000 | ¥627 |
| 100 | ¥10.84000 | ¥1,084 |
| 250 | ¥9.10800 | ¥2,277 |
| 500 | ¥8.11600 | ¥4,058 |
| 1,000 | ¥7.33200 | ¥7,332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.07780 | ¥30,389 |
| 10,000 | ¥5.71210 | ¥57,121 |
| 15,000 | ¥5.53407 | ¥83,011 |
| 25,000 | ¥5.34112 | ¥133,528 |
| 35,000 | ¥5.23066 | ¥183,073 |
| 50,000 | ¥5.12620 | ¥256,310 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

