
RK73H2ATTE1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTE1000FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE1000FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE1000F |
Description | RES 100 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 25 | ¥4.44000 | ¥111 |
| 50 | ¥3.62000 | ¥181 |
| 100 | ¥2.99000 | ¥299 |
| 250 | ¥2.36000 | ¥590 |
| 500 | ¥2.00000 | ¥1,000 |
| 1,000 | ¥1.71800 | ¥1,718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.31750 | ¥5,270 |
| 8,000 | ¥1.17738 | ¥9,419 |
| 12,000 | ¥1.10942 | ¥13,313 |
| 20,000 | ¥1.03590 | ¥20,718 |
| 28,000 | ¥0.99386 | ¥27,828 |
| 40,000 | ¥0.95420 | ¥38,168 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

