2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD2201F

DigiKey Part Number
2019-RK73H2ATTDD2201FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD2201FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD2201FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD2201F
Description
RES 2.2K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD2201FKOA Speer Electronics, Inc.71,1162019-RK73H2ATTD2201FCT-ND¥17.00000Parametric Equivalent
CRCW08052K20FKEAVishay Dale22541-2.20KCCT-ND¥17.00000Parametric Equivalent
CRCW08052K20FKECVishay Dale16,776541-CRCW08052K20FKECCT-ND¥17.00000Parametric Equivalent
RCC08052K20FKEAVishay Dale41,901541-RCC08052K20FKEACT-ND¥30.00000Parametric Equivalent
In-Stock: 3,656
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.70000¥57
25¥4.20000¥105
50¥3.40000¥170
100¥2.80000¥280
250¥2.20000¥550
500¥1.86200¥931
1,000¥1.59300¥1,593
5,000¥1.16760¥5,838
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.04510¥10,451
20,000¥0.94785¥18,957
30,000¥0.90053¥27,016
50,000¥0.84938¥42,469
70,000¥0.82011¥57,408
100,000¥0.79245¥79,245
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000