51 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD51R0F

DigiKey Part Number
2019-RK73H2ATTD51R0FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD51R0FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD51R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD51R0F
Description
RES 51 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD51R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,781
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.70000¥57
25¥4.20000¥105
50¥3.40000¥170
100¥2.79000¥279
250¥2.19200¥548
500¥1.85400¥927
1,000¥1.58700¥1,587
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.16320¥5,816
10,000¥1.04130¥10,413
15,000¥0.98193¥14,729
25,000¥0.91768¥22,942
35,000¥0.88103¥30,836
50,000¥0.84632¥42,316
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000