
RK73H2ATTD5102F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD5102FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD5102FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD5102FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD5102F |
Description | RES 51K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD5102F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 25 | ¥4.20000 | ¥105 |
| 50 | ¥3.40000 | ¥170 |
| 100 | ¥2.79000 | ¥279 |
| 250 | ¥2.19200 | ¥548 |
| 500 | ¥1.85400 | ¥927 |
| 1,000 | ¥1.58700 | ¥1,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.16320 | ¥5,816 |
| 10,000 | ¥1.04130 | ¥10,413 |
| 15,000 | ¥0.98193 | ¥14,729 |
| 25,000 | ¥0.91768 | ¥22,942 |
| 35,000 | ¥0.88103 | ¥30,836 |
| 50,000 | ¥0.84632 | ¥42,316 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

