
RK73H2ATTD2R87F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2R87FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2R87FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2R87FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2R87F |
Description | RES 2.87 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2R87F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.60000 | ¥115 |
| 50 | ¥3.72000 | ¥186 |
| 100 | ¥3.07000 | ¥307 |
| 250 | ¥2.42800 | ¥607 |
| 500 | ¥2.06000 | ¥1,030 |
| 1,000 | ¥1.77000 | ¥1,770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.31020 | ¥6,551 |
| 10,000 | ¥1.17740 | ¥11,774 |
| 15,000 | ¥1.11287 | ¥16,693 |
| 25,000 | ¥1.04312 | ¥26,078 |
| 35,000 | ¥1.00323 | ¥35,113 |
| 50,000 | ¥0.96550 | ¥48,275 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

