
RK73H3ATTE7871F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE7871FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE7871FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE7871FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE7871F |
Description | RES 7.87K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE7871F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥25.90000 | ¥259 |
| 25 | ¥21.00000 | ¥525 |
| 50 | ¥18.22000 | ¥911 |
| 100 | ¥15.97000 | ¥1,597 |
| 250 | ¥13.72800 | ¥3,432 |
| 500 | ¥12.43400 | ¥6,217 |
| 1,000 | ¥11.40500 | ¥11,405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.93950 | ¥39,758 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

